TNPW080512K1DHTA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.4.97264
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.2.08332
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.4.29164
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.59999
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.04166
Datasheet
12.1 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12.1 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
TNPW0805

TNPW080512K1DHTA

DigiKey Part Number
TNPW080512K1DHTA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TNPW080512K1DHTA
Description
RES 12.1K OHM 0.5% 1/8W 0805
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
12.1 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW080512K1DHTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.41924kr.2,096.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.41924
Unit Price with VAT:kr.0.52405