


TNPW080511K3BEEN | |
|---|---|
DigiKey Part Number | 541-TNPW080511K3BEENTR-ND - Tape & Reel (TR) 541-TNPW080511K3BEENCT-ND - Cut Tape (CT) 541-TNPW080511K3BEENDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW080511K3BEEN |
Description | RES 11.3K OHM 0.1% 0.26W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 11.3 kOhms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW080511K3BEEN Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-6AEB1132V | Panasonic Industry | 10.501 | P11.3KDACT-ND | kr.0.63000 | Direct |
| RP73PF2A11K3BTDF | TE Connectivity Passive Product | 330 | 1712-RP73PF2A11K3BTDFCT-ND | kr.1.97000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.37000 | kr.4.37 |
| 10 | kr.3.63900 | kr.36.39 |
| 25 | kr.3.37800 | kr.84.45 |
| 50 | kr.3.19160 | kr.159.58 |
| 100 | kr.3.01910 | kr.301.91 |
| 250 | kr.2.81396 | kr.703.49 |
| 500 | kr.2.67536 | kr.1,337.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.55084 | kr.2,550.84 |
| 2.000 | kr.2.43970 | kr.4,879.40 |
| 3.000 | kr.2.38054 | kr.7,141.62 |
| 5.000 | kr.2.31188 | kr.11,559.40 |
| 7.000 | kr.2.27004 | kr.15,890.28 |
| 10.000 | kr.2.22847 | kr.22,284.70 |
| Unit Price without VAT: | kr.4.37000 |
|---|---|
| Unit Price with VAT: | kr.5.46250 |

