


TNPW080510R0DEEA | |
|---|---|
DigiKey Part Number | 541-TNPW080510R0DEEATR-ND - Tape & Reel (TR) 541-TNPW080510R0DEEACT-ND - Cut Tape (CT) 541-TNPW080510R0DEEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW080510R0DEEA |
Description | RES 10 OHM 0.5% 0.26W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW080510R0DEEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.09000 | kr.1.09 |
| 10 | kr.0.94100 | kr.9.41 |
| 25 | kr.0.87040 | kr.21.76 |
| 50 | kr.0.82180 | kr.41.09 |
| 100 | kr.0.77700 | kr.77.70 |
| 250 | kr.0.72140 | kr.180.35 |
| 500 | kr.0.68364 | kr.341.82 |
| 1.000 | kr.0.64928 | kr.649.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.53500 | kr.2,675.00 |
| 10.000 | kr.0.53087 | kr.5,308.70 |
| 120.000 | kr.0.52926 | kr.63,511.20 |
| Unit Price without VAT: | kr.1.09000 |
|---|---|
| Unit Price with VAT: | kr.1.36250 |

