


TNPW080510R0BYEA | |
---|---|
DigiKey Part Number | 541-TNPW080510R0BYEATR-ND - Tape & Reel (TR) 541-TNPW080510R0BYEACT-ND - Cut Tape (CT) 541-TNPW080510R0BYEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW080510R0BYEA |
Description | RES 10 OHM 0.1% 0.26W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.6.21000 | kr.6.21 |
10 | kr.5.14600 | kr.51.46 |
25 | kr.4.76920 | kr.119.23 |
50 | kr.4.50940 | kr.225.47 |
100 | kr.4.27070 | kr.427.07 |
250 | kr.3.98668 | kr.996.67 |
500 | kr.3.82822 | kr.1,914.11 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.3.87917 | kr.3,879.17 |
2.000 | kr.3.71671 | kr.7,433.42 |
3.000 | kr.3.63051 | kr.10,891.53 |
5.000 | kr.3.42326 | kr.17,116.30 |
7.000 | kr.3.40767 | kr.23,853.69 |
10.000 | kr.3.39226 | kr.33,922.60 |
12.000 | kr.3.38026 | kr.40,563.12 |
Unit Price without VAT: | kr.6.21000 |
---|---|
Unit Price with VAT: | kr.7.76250 |