TNPW e3 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TNPW e3 Series
TNPW0805

TNPW080510K0BYEN

DigiKey Part Number
541-4414-2-ND - Tape & Reel (TR)
541-4414-1-ND - Cut Tape (CT)
541-4414-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPW080510K0BYEN
Description
RES 10K OHM 0.1% 0.26W 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW080510K0BYEN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.151
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.10000kr.4.10
10kr.3.41800kr.34.18
25kr.3.16920kr.79.23
50kr.2.99520kr.149.76
100kr.2.83390kr.283.39
250kr.2.64168kr.660.42
500kr.2.51200kr.1,256.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.56326kr.2,563.26
2.000kr.2.45210kr.4,904.20
3.000kr.2.39298kr.7,178.94
5.000kr.2.32435kr.11,621.75
7.000kr.2.28254kr.15,977.78
10.000kr.2.22875kr.22,287.50
12.000kr.2.22084kr.26,650.08
24.000kr.2.15036kr.51,608.64
25.000kr.2.14651kr.53,662.75
Manufacturers Standard Package
Unit Price without VAT:kr.4.10000
Unit Price with VAT:kr.5.12500