


TNPW0805100RFEEA | |
|---|---|
DigiKey Part Number | 541-4374-2-ND - Tape & Reel (TR) 541-4374-1-ND - Cut Tape (CT) 541-4374-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW0805100RFEEA |
Description | RES 100 OHM 1% 0.26W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW0805100RFEEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.95000 | kr.0.95 |
| 10 | kr.0.81200 | kr.8.12 |
| 25 | kr.0.75080 | kr.18.77 |
| 50 | kr.0.70880 | kr.35.44 |
| 100 | kr.0.66950 | kr.66.95 |
| 250 | kr.0.62184 | kr.155.46 |
| 500 | kr.0.58874 | kr.294.37 |
| 1.000 | kr.0.55874 | kr.558.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.49999 | kr.2,499.95 |
| 10.000 | kr.0.47909 | kr.4,790.90 |
| 15.000 | kr.0.46801 | kr.7,020.15 |
| 25.000 | kr.0.45516 | kr.11,379.00 |
| 35.000 | kr.0.44735 | kr.15,657.25 |
| 50.000 | kr.0.43960 | kr.21,980.00 |
| Unit Price without VAT: | kr.0.95000 |
|---|---|
| Unit Price with VAT: | kr.1.18750 |

