TNPW0805100RDHTA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.4.27162
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.2.07360
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.4.27162
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.86624
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.4.27162
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.2.48832
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.5.98029
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.4.10075
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.03680
Datasheet
TNPW e3 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TNPW e3 Series
TNPW0805

TNPW0805100RDHTA

DigiKey Part Number
TNPW0805100RDHTA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TNPW0805100RDHTA
Description
RES 100 OHM 0.5% 1/8W 0805
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
100 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW0805100RDHTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.93312kr.4,665.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.93312
Unit Price with VAT:kr.1.16640