TNPW060395R3BEEA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.2.05416
Datasheet

Direct


Panasonic Industry
In Stock: 2.526
Unit Price: kr.0.63000
Datasheet

Direct


Susumu
In Stock: 0
Unit Price: kr.0.41853
Datasheet

Direct


YAGEO
In Stock: 2
Unit Price: kr.0.63000
Datasheet
95.3 Ohms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPW060395R3BEEA

DigiKey Part Number
TNPW060395R3BEEA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TNPW060395R3BEEA
Description
RES 95.3 OHM 0.1% 0.21W 0603
Manufacturer Standard Lead Time
93 Weeks
Customer Reference
Detailed Description
95.3 Ohms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW060395R3BEEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TNPW060395R3BEENVishay Dale0TNPW060395R3BEEN-NDkr.2.05416Parametric Equivalent
ERA-3AEB95R3VPanasonic Industry2.526P95.3DBCT-NDkr.0.63000Direct
RG1608P-95R3-B-T5Susumu0RG1608P-95R3-B-T5-NDkr.0.41853Direct
RT0603BRD0795R3LYAGEO213-RT0603BRD0795R3LCT-NDkr.0.63000Direct
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.90383kr.4,519.15
Manufacturers Standard Package
Unit Price without VAT:kr.0.90383
Unit Price with VAT:kr.1.12979