TNPW060391K0BEEN is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.7.27420
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.5.62922
Datasheet

Direct


Panasonic Industry
In Stock: 22.945
Unit Price: kr.0.63000
Datasheet

Direct


Susumu
In Stock: 118.189
Unit Price: kr.0.76000
Datasheet

Direct


YAGEO
In Stock: 1.880
Unit Price: kr.0.63000
Datasheet
91 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPW060391K0BEEN

DigiKey Part Number
TNPW060391K0BEEN-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TNPW060391K0BEEN
Description
RES 91K OHM 0.1% 0.21W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
91 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW060391K0BEEN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TNPU060391K0AZEN00Vishay Dale0TNPU060391K0AZEN00-NDkr.7.27420Upgrade
TNPU060391K0BZEN00Vishay Dale0TNPU060391K0BZEN00-NDkr.5.62922Upgrade
ERA-3AEB913VPanasonic Industry22.945P91KDBCT-NDkr.0.63000Direct
RG1608P-913-B-T5Susumu118.189RG16P91.0KBCT-NDkr.0.76000Direct
RT0603BRD0791KLYAGEO1.880YAG1749CT-NDkr.0.63000Direct
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.88983kr.1,889.83
Manufacturers Standard Package
Unit Price without VAT:kr.1.88983
Unit Price with VAT:kr.2.36229