Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct

TNPW0603845RBEEN | |
|---|---|
DigiKey Part Number | TNPW0603845RBEEN-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TNPW0603845RBEEN |
Description | RES 845 OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 845 Ohms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW0603845RBEEN Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPU0603845RAZEN00 | Vishay Dale | 0 | TNPU0603845RAZEN00-ND | kr.7.27420 | Upgrade |
| TNPU0603845RBZEN00 | Vishay Dale | 0 | TNPU0603845RBZEN00-ND | kr.5.62922 | Upgrade |
| TNPW0603845RBEEA | Vishay Dale | 0 | TNPW0603845RBEEA-ND | kr.0.68885 | Parametric Equivalent |
| TNPW0603845RBYEA | Vishay Dale | 0 | TNPW0603845RBYEA-ND | kr.1.47900 | Parametric Equivalent |
| ERA-3AEB8450V | Panasonic Industry | 5.864 | P845DBCT-ND | kr.0.63000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.45808 | kr.2,458.08 |
| Unit Price without VAT: | kr.2.45808 |
|---|---|
| Unit Price with VAT: | kr.3.07260 |






