80.6 Ohms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPW060380R6BEEA

DigiKey Part Number
541-TNPW060380R6BEEATR-ND - Tape & Reel (TR)
541-TNPW060380R6BEEACT-ND - Cut Tape (CT)
541-TNPW060380R6BEEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPW060380R6BEEA
Description
RES 80.6 OHM 0.1% 0.21W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
80.6 Ohms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW060380R6BEEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-3AEB80R6VPanasonic Industry26.633P80.6DBCT-NDkr.0.63000Direct
RT0603BRD0780R6LYAGEO6.23113-RT0603BRD0780R6LCT-NDkr.0.63000Direct
In-Stock: 5.963
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.22000kr.2.22
10kr.1.87000kr.18.70
25kr.1.73480kr.43.37
50kr.1.63960kr.81.98
100kr.1.54950kr.154.95
250kr.1.44120kr.360.30
500kr.1.36766kr.683.83
1.000kr.1.30109kr.1,301.09
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.17232kr.5,861.60
10.000kr.1.12704kr.11,270.40
15.000kr.1.10311kr.16,546.65
25.000kr.1.07547kr.26,886.75
35.000kr.1.05869kr.37,054.15
50.000kr.1.04209kr.52,104.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.22000
Unit Price with VAT:kr.2.77500