
TNPW060376R8BEEA | |
|---|---|
DigiKey Part Number | 541-TNPW060376R8BEEATR-ND - Tape & Reel (TR) 541-TNPW060376R8BEEACT-ND - Cut Tape (CT) 541-TNPW060376R8BEEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW060376R8BEEA |
Description | RES 76.8 OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 76.8 Ohms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW060376R8BEEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-3AEB76R8V | Panasonic Industry | 1.829 | 10-ERA-3AEB76R8VCT-ND | kr.0.63000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.22000 | kr.2.22 |
| 10 | kr.1.87000 | kr.18.70 |
| 25 | kr.1.73480 | kr.43.37 |
| 50 | kr.1.63960 | kr.81.98 |
| 100 | kr.1.54950 | kr.154.95 |
| 250 | kr.1.44120 | kr.360.30 |
| 500 | kr.1.36766 | kr.683.83 |
| 1.000 | kr.1.30109 | kr.1,301.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.17232 | kr.5,861.60 |
| 10.000 | kr.1.12704 | kr.11,270.40 |
| 15.000 | kr.1.10311 | kr.16,546.65 |
| 25.000 | kr.1.07547 | kr.26,886.75 |
| 35.000 | kr.1.05869 | kr.37,054.15 |
| 50.000 | kr.1.04209 | kr.52,104.50 |
| Unit Price without VAT: | kr.2.22000 |
|---|---|
| Unit Price with VAT: | kr.2.77500 |

