
TNPW06036K81BEEN | |
|---|---|
DigiKey Part Number | 541-TNPW06036K81BEENTR-ND - Tape & Reel (TR) 541-TNPW06036K81BEENCT-ND - Cut Tape (CT) 541-TNPW06036K81BEENDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW06036K81BEEN |
Description | RES 6.81K OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6.81 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW06036K81BEEN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.97000 | kr.3.97 |
| 10 | kr.3.30900 | kr.33.09 |
| 25 | kr.3.06960 | kr.76.74 |
| 50 | kr.2.90040 | kr.145.02 |
| 100 | kr.2.72960 | kr.272.96 |
| 250 | kr.2.55768 | kr.639.42 |
| 500 | kr.2.43200 | kr.1,216.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.21958 | kr.2,219.58 |
| 2.000 | kr.2.12851 | kr.4,257.02 |
| 3.000 | kr.2.11951 | kr.6,358.53 |
| 5.000 | kr.2.10927 | kr.10,546.35 |
| 24.000 | kr.2.08045 | kr.49,930.80 |
| 25.000 | kr.2.07671 | kr.51,917.75 |
| Unit Price without VAT: | kr.3.97000 |
|---|---|
| Unit Price with VAT: | kr.4.96250 |

