TNPW06036K04BEEN is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.7.27420
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.5.62922
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.47900
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.64333
Datasheet

Direct


Panasonic Industry
In Stock: 69.471
Unit Price: kr.0.63000
Datasheet

Direct


Susumu
In Stock: 28.740
Unit Price: kr.0.70000
Datasheet

Direct


YAGEO
In Stock: 1.586
Unit Price: kr.0.63000
Datasheet
6.04 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPW06036K04BEEN

DigiKey Part Number
TNPW06036K04BEEN-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TNPW06036K04BEEN
Description
RES 6.04K OHM 0.1% 0.21W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
6.04 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW06036K04BEEN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TNPU06036K04AZEN00Vishay Dale0TNPU06036K04AZEN00-NDkr.7.27420Upgrade
TNPU06036K04BZEN00Vishay Dale0TNPU06036K04BZEN00-NDkr.5.62922Upgrade
TNPW06036K04BYEAVishay Dale0TNPW06036K04BYEA-NDkr.1.47900Parametric Equivalent
TNPW06036K04BYENVishay Dale0TNPW06036K04BYEN-NDkr.1.64333Parametric Equivalent
ERA-3AEB6041VPanasonic Industry69.471P6.04KDBCT-NDkr.0.63000Direct
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.00610kr.2,006.10
Manufacturers Standard Package
Unit Price without VAT:kr.2.00610
Unit Price with VAT:kr.2.50763