TNPW060369R8BEEN is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.10033
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.47900
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: kr.0.63000
Datasheet

Direct


Susumu
In Stock: 0
Unit Price: kr.0.41853
Datasheet

Direct


YAGEO
In Stock: 4.315
Unit Price: kr.0.63000
Datasheet
69.8 Ohms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPW060369R8BEEN

DigiKey Part Number
TNPW060369R8BEEN-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TNPW060369R8BEEN
Description
RES 69.8 OHM 0.1% 0.21W 0603
Manufacturer Standard Lead Time
88 Weeks
Customer Reference
Detailed Description
69.8 Ohms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW060369R8BEEN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TNPW060369R8BEEAVishay Dale0TNPW060369R8BEEA-NDkr.1.10033Parametric Equivalent
TNPW060369R8BYEAVishay Dale0TNPW060369R8BYEA-NDkr.1.47900Parametric Equivalent
ERA-3AEB69R8VPanasonic Industry0P69.8DBCT-NDkr.0.63000Direct
RG1608P-69R8-B-T5Susumu0RG1608P-69R8-B-T5-NDkr.0.41853Direct
RT0603BRD0769R8LYAGEO4.31513-RT0603BRD0769R8LCT-NDkr.0.63000Direct
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.05416kr.2,054.16
Manufacturers Standard Package
Unit Price without VAT:kr.2.05416
Unit Price with VAT:kr.2.56770