TNPW0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPW06035K36BEEA

DigiKey Part Number
541-2036-2-ND - Tape & Reel (TR)
541-2036-1-ND - Cut Tape (CT)
541-2036-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPW06035K36BEEA
Description
RES 5.36K OHM 0.1% 0.21W 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
5.36 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW06035K36BEEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.275
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.47000kr.1.47
10kr.1.22900kr.12.29
25kr.1.13920kr.28.48
50kr.1.07640kr.53.82
100kr.1.01760kr.101.76
250kr.0.94568kr.236.42
500kr.0.89664kr.448.32
1.000kr.0.85229kr.852.29
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.74208kr.3,710.40
10.000kr.0.69029kr.6,902.90
15.000kr.0.68766kr.10,314.90
25.000kr.0.68465kr.17,116.25
35.000kr.0.68285kr.23,899.75
50.000kr.0.68108kr.34,054.00
60.000kr.0.68022kr.40,813.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.47000
Unit Price with VAT:kr.1.83750