
TNPW06035K23BEEA | |
|---|---|
DigiKey Part Number  | 541-3697-2-ND - Tape & Reel (TR) 541-3697-1-ND - Cut Tape (CT) 541-3697-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | TNPW06035K23BEEA  | 
Description  | RES 5.23K OHM 0.1% 0.21W 0603  | 
Manufacturer Standard Lead Time  | 11 Weeks  | 
Customer Reference  | |
Detailed Description  | 5.23 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | TNPW06035K23BEEA Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant  | |
Temperature Coefficient  | ±25ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0603 (1608 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.061" L x 0.033" W (1.55mm x 0.85mm)  | |
Height - Seated (Max)  | 0.022" (0.55mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.47000 | kr.1.47 | 
| 10 | kr.1.22900 | kr.12.29 | 
| 25 | kr.1.13920 | kr.28.48 | 
| 50 | kr.1.07640 | kr.53.82 | 
| 100 | kr.1.01760 | kr.101.76 | 
| 250 | kr.0.94568 | kr.236.42 | 
| 500 | kr.0.89664 | kr.448.32 | 
| 1.000 | kr.0.85229 | kr.852.29 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.81960 | kr.4,098.00 | 
| 10.000 | kr.0.78701 | kr.7,870.10 | 
| 15.000 | kr.0.75379 | kr.11,306.85 | 
| 25.000 | kr.0.69125 | kr.17,281.25 | 
| 35.000 | kr.0.68943 | kr.24,130.05 | 
| 50.000 | kr.0.68764 | kr.34,382.00 | 
| 60.000 | kr.0.68678 | kr.41,206.80 | 
| Unit Price without VAT: | kr.1.47000 | 
|---|---|
| Unit Price with VAT: | kr.1.83750 | 

