TNPW0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPW06035K10BEEA

DigiKey Part Number
541-2035-2-ND - Tape & Reel (TR)
541-2035-1-ND - Cut Tape (CT)
541-2035-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPW06035K10BEEA
Description
RES 5.1K OHM 0.1% 0.21W 0603
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
5.1 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW06035K10BEEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24.069
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.48000kr.1.48
10kr.1.23800kr.12.38
25kr.1.14800kr.28.70
50kr.1.08480kr.54.24
100kr.1.02560kr.102.56
250kr.0.95304kr.238.26
500kr.0.90364kr.451.82
1.000kr.0.85895kr.858.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.78148kr.3,907.40
10.000kr.0.77590kr.7,759.00
15.000kr.0.77301kr.11,595.15
25.000kr.0.75568kr.18,892.00
35.000kr.0.74348kr.26,021.80
50.000kr.0.73138kr.36,569.00
60.000kr.0.72552kr.43,531.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.48000
Unit Price with VAT:kr.1.85000