
TNPW060356R2BEEA | |
|---|---|
DigiKey Part Number | 541-TNPW060356R2BEEATR-ND - Tape & Reel (TR) 541-TNPW060356R2BEEACT-ND - Cut Tape (CT) 541-TNPW060356R2BEEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW060356R2BEEA |
Description | RES 56.2 OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 56.2 Ohms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW060356R2BEEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.98000 | kr.1.98 |
| 10 | kr.1.65800 | kr.16.58 |
| 25 | kr.1.53600 | kr.38.40 |
| 50 | kr.1.45160 | kr.72.58 |
| 100 | kr.1.37220 | kr.137.22 |
| 250 | kr.1.27616 | kr.319.04 |
| 500 | kr.1.21100 | kr.605.50 |
| 1.000 | kr.1.15213 | kr.1,152.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.95529 | kr.4,776.45 |
| 10.000 | kr.0.94876 | kr.9,487.60 |
| 15.000 | kr.0.94537 | kr.14,180.55 |
| 25.000 | kr.0.94152 | kr.23,538.00 |
| Unit Price without VAT: | kr.1.98000 |
|---|---|
| Unit Price with VAT: | kr.2.47500 |


