Parametric Equivalent
Direct
Direct
Direct

TNPW060356R0BEEN | |
|---|---|
DigiKey Part Number | TNPW060356R0BEEN-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TNPW060356R0BEEN |
Description | RES 56 OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 88 Weeks |
Customer Reference | |
Detailed Description | 56 Ohms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW060356R0BEEN Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPW060356R0BEEA | Vishay Dale | 0 | TNPW060356R0BEEA-ND | kr.1.10033 | Parametric Equivalent |
| ERA-3AEB560V | Panasonic Industry | 9.559 | P56DBCT-ND | kr.0.63000 | Direct |
| RG1608P-560-B-T5 | Susumu | 12.138 | RG16P56.0BCT-ND | kr.0.76000 | Direct |
| RT0603BRD0756RL | YAGEO | 0 | YAG1691CT-ND | kr.0.63000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.05416 | kr.2,054.16 |
| Unit Price without VAT: | kr.2.05416 |
|---|---|
| Unit Price with VAT: | kr.2.56770 |





