TNPW0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPW060354K9BYEA

DigiKey Part Number
541-4549-2-ND - Tape & Reel (TR)
541-4549-1-ND - Cut Tape (CT)
541-4549-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPW060354K9BYEA
Description
RES 54.9K OHM 0.1% 0.21W 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
54.9 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW060354K9BYEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.580
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.14000kr.3.14
10kr.2.63000kr.26.30
25kr.2.43960kr.60.99
50kr.2.30400kr.115.20
100kr.2.17920kr.217.92
250kr.2.02984kr.507.46
500kr.1.92858kr.964.29
1.000kr.1.83757kr.1,837.57
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.71209kr.8,560.45
10.000kr.1.69514kr.16,951.40
15.000kr.1.67863kr.25,179.45
25.000kr.1.63875kr.40,968.75
35.000kr.1.61460kr.56,511.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.14000
Unit Price with VAT:kr.3.92500