Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Upgrade

TNPW060351K1BEEN | |
|---|---|
DigiKey Part Number | TNPW060351K1BEEN-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TNPW060351K1BEEN |
Description | RES 51.1K OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 51.1 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW060351K1BEEN Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPU060351K1AZEN00 | Vishay Dale | 0 | TNPU060351K1AZEN00-ND | kr.7.27420 | Upgrade |
| TNPU060351K1BZEN00 | Vishay Dale | 0 | TNPU060351K1BZEN00-ND | kr.6.94712 | Upgrade |
| TNPW060351K1BEEC | Vishay Dale | 0 | TNPW060351K1BEEC-ND | kr.0.65733 | Parametric Equivalent |
| TNPW060351K1BXEA | Vishay Dale | 0 | TNPW060351K1BXEA-ND | kr.1.76211 | Parametric Equivalent |
| TNPW060351K1BYEA | Vishay Dale | 0 | TNPW060351K1BYEA-ND | kr.1.47900 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.21209 | kr.2,212.09 |
| Unit Price without VAT: | kr.2.21209 |
|---|---|
| Unit Price with VAT: | kr.2.76511 |







