
TNPW06034K99BXEN | |
|---|---|
DigiKey Part Number | 541-1728-2-ND - Tape & Reel (TR) 541-1728-1-ND - Cut Tape (CT) 541-1728-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW06034K99BXEN |
Description | RES 4.99K OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW06034K99BXEN Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±15ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPU06034K99AZEN00 | Vishay Dale | 114 | TNPU4.99KAACT-ND | kr.15.98000 | Upgrade |
| TNPU06034K99BZEN00 | Vishay Dale | 1.187 | TNPU4.99KBACT-ND | kr.12.55000 | Upgrade |
| TNPW06034K99BYEA | Vishay Dale | 8.681 | 541-TNPW06034K99BYEACT-ND | kr.3.55000 | Parametric Equivalent |
| TNPW06034K99BYEN | Vishay Dale | 1.154 | 541-4412-1-ND | kr.3.93000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.88000 | kr.4.88 |
| 10 | kr.4.03900 | kr.40.39 |
| 25 | kr.3.74840 | kr.93.71 |
| 50 | kr.3.54160 | kr.177.08 |
| 100 | kr.3.35200 | kr.335.20 |
| 250 | kr.3.12484 | kr.781.21 |
| 500 | kr.2.97206 | kr.1,486.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.83474 | kr.2,834.74 |
| 2.000 | kr.2.71232 | kr.5,424.64 |
| 3.000 | kr.2.64718 | kr.7,941.54 |
| 5.000 | kr.2.57162 | kr.12,858.10 |
| 7.000 | kr.2.52558 | kr.17,679.06 |
| 10.000 | kr.2.47986 | kr.24,798.60 |
| Unit Price without VAT: | kr.4.88000 |
|---|---|
| Unit Price with VAT: | kr.6.10000 |

