
TNPW06034K17BEEA | |
|---|---|
DigiKey Part Number | 541-TNPW06034K17BEEATR-ND - Tape & Reel (TR) 541-TNPW06034K17BEEACT-ND - Cut Tape (CT) 541-TNPW06034K17BEEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW06034K17BEEA |
Description | RES 4.17K OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.17 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW06034K17BEEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.55200 | kr.5.52 |
| 25 | kr.0.51240 | kr.12.81 |
| 50 | kr.0.48440 | kr.24.22 |
| 100 | kr.0.45770 | kr.45.77 |
| 250 | kr.0.42480 | kr.106.20 |
| 500 | kr.0.40196 | kr.200.98 |
| 1.000 | kr.0.38110 | kr.381.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.34003 | kr.1,700.15 |
| 10.000 | kr.0.32534 | kr.3,253.40 |
| 15.000 | kr.0.31754 | kr.4,763.10 |
| 25.000 | kr.0.30848 | kr.7,712.00 |
| 35.000 | kr.0.30296 | kr.10,603.60 |
| 50.000 | kr.0.29748 | kr.14,874.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

