Parametric Equivalent
Parametric Equivalent

TNPW0603464RFHEA | |
|---|---|
DigiKey Part Number | TNPW0603464RFHEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TNPW0603464RFHEA |
Description | RES 464 OHM 1% 0.21W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 464 Ohms ±1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW0603464RFHEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPW0603464RDEEA | Vishay Dale | 0 | TNPW0603464RDEEA-ND | kr.0.33069 | Parametric Equivalent |
| TNPW0603464RFEEA | Vishay Dale | 0 | TNPW0603464RFEEA-ND | kr.0.36950 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.36950 | kr.1,847.50 |
| Unit Price without VAT: | kr.0.36950 |
|---|---|
| Unit Price with VAT: | kr.0.46188 |


