Parametric Equivalent
Direct
Similar

TNPW060345R3BEEA | |
|---|---|
DigiKey Part Number | TNPW060345R3BEEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TNPW060345R3BEEA |
Description | RES 45.3 OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 45.3 Ohms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW060345R3BEEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPW060345R3BEEN | Vishay Dale | 0 | TNPW060345R3BEEN-ND | kr.2.05416 | Parametric Equivalent |
| RT0603BRD0745R3L | YAGEO | 931 | 13-RT0603BRD0745R3LCT-ND | kr.0.63000 | Direct |
| RT0603BRE0745R3L | YAGEO | 0 | RT0603BRE0745R3L-ND | kr.0.33812 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.10033 | kr.5,501.65 |
| Unit Price without VAT: | kr.1.10033 |
|---|---|
| Unit Price with VAT: | kr.1.37541 |



