


TNPW040251K0BYEP | |
|---|---|
DigiKey Part Number | 541-TNPW040251K0BYEPTR-ND - Tape & Reel (TR) 541-TNPW040251K0BYEPCT-ND - Cut Tape (CT) 541-TNPW040251K0BYEPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW040251K0BYEP |
Description | RES 51K OHM 0.1% 0.13W 0402 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 51 kOhms ±0.1% 0.13W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.93000 | kr.3.93 |
| 10 | kr.3.27800 | kr.32.78 |
| 25 | kr.3.04080 | kr.76.02 |
| 50 | kr.2.87200 | kr.143.60 |
| 100 | kr.2.71730 | kr.271.73 |
| 250 | kr.2.53168 | kr.632.92 |
| 500 | kr.2.40628 | kr.1,203.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.29343 | kr.2,293.43 |
| 2.000 | kr.2.19263 | kr.4,385.26 |
| 3.000 | kr.2.13897 | kr.6,416.91 |
| 5.000 | kr.2.07664 | kr.10,383.20 |
| 7.000 | kr.2.03864 | kr.14,270.48 |
| 10.000 | kr.2.00088 | kr.20,008.80 |
| Unit Price without VAT: | kr.3.93000 |
|---|---|
| Unit Price with VAT: | kr.4.91250 |

