
| TNPW060339R0BEEA | |
|---|---|
| DigiKey Part Number | 541-TNPW060339R0BEEATR-ND - Tape & Reel (TR) 541-TNPW060339R0BEEACT-ND - Cut Tape (CT) 541-TNPW060339R0BEEADKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | TNPW060339R0BEEA | 
| Description | RES 39 OHM 0.1% 0.21W 0603 | 
| Manufacturer Standard Lead Time | 11 Weeks | 
| Customer Reference | |
| Detailed Description | 39 Ohms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | TNPW060339R0BEEA Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
| Temperature Coefficient | ±25ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0603 (1608 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
| Height - Seated (Max) | 0.022" (0.55mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.98000 | kr.1.98 | 
| 10 | kr.1.65800 | kr.16.58 | 
| 25 | kr.1.53600 | kr.38.40 | 
| 50 | kr.1.45160 | kr.72.58 | 
| 100 | kr.1.37220 | kr.137.22 | 
| 250 | kr.1.27616 | kr.319.04 | 
| 500 | kr.1.21100 | kr.605.50 | 
| 1.000 | kr.1.15213 | kr.1,152.13 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.95529 | kr.4,776.45 | 
| 10.000 | kr.0.94876 | kr.9,487.60 | 
| 15.000 | kr.0.94537 | kr.14,180.55 | 
| 25.000 | kr.0.94152 | kr.23,538.00 | 
| 35.000 | kr.0.93920 | kr.32,872.00 | 
| 50.000 | kr.0.93692 | kr.46,846.00 | 
| Unit Price without VAT: | kr.1.98000 | 
|---|---|
| Unit Price with VAT: | kr.2.47500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark