TNPW060330K1BXTA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.3.38524
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.4.23157
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.2.95799
Datasheet
30.1 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPW060330K1BXTA

DigiKey Part Number
TNPW060330K1BXTA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TNPW060330K1BXTA
Description
RES 30.1K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
93 Weeks
Customer Reference
Detailed Description
30.1 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW060330K1BXTA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±15ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TNPW060330K1BXCNVishay Dale0TNPW060330K1BXCN-NDkr.3.38524Parametric Equivalent
TNPW060330K1BYCNVishay Dale0TNPW060330K1BYCN-NDkr.4.23157Parametric Equivalent
TNPW060330K1BYTAVishay Dale0TNPW060330K1BYTA-NDkr.2.95799Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.80766kr.9,038.30
Manufacturers Standard Package
Unit Price without VAT:kr.1.80766
Unit Price with VAT:kr.2.25958