TNPW0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPW060327K0BYEN

DigiKey Part Number
541-TNPW060327K0BYENTR-ND - Tape & Reel (TR)
541-TNPW060327K0BYENCT-ND - Cut Tape (CT)
541-TNPW060327K0BYENDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPW060327K0BYEN
Description
RES 27K OHM 0.1% 0.21W 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
27 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.174
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.52000kr.3.52
10kr.2.90600kr.29.06
25kr.2.69320kr.67.33
50kr.2.54340kr.127.17
100kr.2.40640kr.240.64
250kr.2.24180kr.560.45
500kr.2.13068kr.1,065.34
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.97146kr.1,971.46
2.000kr.1.93523kr.3,870.46
3.000kr.1.83716kr.5,511.48
5.000kr.1.82799kr.9,139.95
7.000kr.1.81920kr.12,734.40
24.000kr.1.81765kr.43,623.60
25.000kr.1.81432kr.45,358.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.52000
Unit Price with VAT:kr.4.40000