24.9 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPW060324K9BEEN

DigiKey Part Number
541-TNPW060324K9BEENTR-ND - Tape & Reel (TR)
541-TNPW060324K9BEENCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TNPW060324K9BEEN
Description
RES 24.9K OHM 0.1% 0.21W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
24.9 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW060324K9BEEN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TNPU060324K9BZEN00Vishay Dale2.483TNPU24.9KBACT-NDkr.12.55000Upgrade
TNPW060324K9BYENVishay Dale2.483541-TNPW060324K9BYENCT-NDkr.3.93000Parametric Equivalent
ERA-3AEB2492VPanasonic Industry57.787P24.9KDBCT-NDkr.0.63000Direct
RG1608P-2492-B-T5Susumu64.687RG16P24.9KBCT-NDkr.0.70000Direct
MCT0603MD2492BP100Vishay849MCT0603-24.9K-MBCT-NDkr.3.11000Upgrade
In-Stock: 1.267
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.25000kr.4.25
10kr.3.50600kr.35.06
25kr.3.25360kr.81.34
50kr.3.07360kr.153.68
100kr.2.90880kr.290.88
250kr.2.71124kr.677.81
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.61893kr.2,618.93
2.000kr.2.50503kr.5,010.06
3.000kr.2.44445kr.7,333.35
5.000kr.2.37413kr.11,870.65
7.000kr.2.33127kr.16,318.89
10.000kr.2.28870kr.22,887.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.25000
Unit Price with VAT:kr.5.31250