
TNPW060320K0BEEN | |
|---|---|
DigiKey Part Number | 541-3617-2-ND - Tape & Reel (TR) 541-3617-1-ND - Cut Tape (CT) 541-3617-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW060320K0BEEN |
Description | RES 20K OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW060320K0BEEN Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPU060320K0AZEN00 | Vishay Dale | 899 | 541-3293-1-ND | kr.15.98000 | Upgrade |
| TNPU060320K0BZEN00 | Vishay Dale | 18.083 | TNPU20.0KBACT-ND | kr.12.55000 | Upgrade |
| TNPW060320K0BXEN | Vishay Dale | 450 | 541-1725-1-ND | kr.4.88000 | Parametric Equivalent |
| TNPW060320K0BYEA | Vishay Dale | 5.721 | 541-TNPW060320K0BYEACT-ND | kr.3.55000 | Parametric Equivalent |
| TNPW060320K0BYEN | Vishay Dale | 1.900 | 541-4409-1-ND | kr.3.93000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.31000 | kr.4.31 |
| 10 | kr.3.59500 | kr.35.95 |
| 25 | kr.3.32960 | kr.83.24 |
| 50 | kr.3.14720 | kr.157.36 |
| 100 | kr.2.97790 | kr.297.79 |
| 250 | kr.2.77540 | kr.693.85 |
| 500 | kr.2.63870 | kr.1,319.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.51571 | kr.2,515.71 |
| 2.000 | kr.2.40600 | kr.4,812.00 |
| 3.000 | kr.2.34760 | kr.7,042.80 |
| 5.000 | kr.2.27979 | kr.11,398.95 |
| 7.000 | kr.2.23847 | kr.15,669.29 |
| 10.000 | kr.2.19742 | kr.21,974.20 |
| Unit Price without VAT: | kr.4.31000 |
|---|---|
| Unit Price with VAT: | kr.5.38750 |

