
| TNPW06031K80BEEA | |
|---|---|
| DigiKey Part Number | 541-3612-2-ND - Tape & Reel (TR) 541-3612-1-ND - Cut Tape (CT) 541-3612-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | TNPW06031K80BEEA | 
| Description | RES 1.8K OHM 0.1% 0.21W 0603 | 
| Manufacturer Standard Lead Time | 11 Weeks | 
| Customer Reference | |
| Detailed Description | 1.8 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | TNPW06031K80BEEA Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
| Temperature Coefficient | ±25ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0603 (1608 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
| Height - Seated (Max) | 0.022" (0.55mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.47000 | kr.1.47 | 
| 10 | kr.1.22900 | kr.12.29 | 
| 25 | kr.1.13920 | kr.28.48 | 
| 50 | kr.1.07640 | kr.53.82 | 
| 100 | kr.1.01760 | kr.101.76 | 
| 250 | kr.0.94568 | kr.236.42 | 
| 500 | kr.0.89664 | kr.448.32 | 
| 1.000 | kr.0.85229 | kr.852.29 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.75542 | kr.3,777.10 | 
| 10.000 | kr.0.74336 | kr.7,433.60 | 
| 15.000 | kr.0.74057 | kr.11,108.55 | 
| 25.000 | kr.0.73738 | kr.18,434.50 | 
| 50.000 | kr.0.72571 | kr.36,285.50 | 
| 60.000 | kr.0.71990 | kr.43,194.00 | 
| Unit Price without VAT: | kr.1.47000 | 
|---|---|
| Unit Price with VAT: | kr.1.83750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark