TNPW06031K65BEEN is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.7.27420
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.6.94712
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.47900
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: kr.0.63000
Datasheet

Direct


Susumu
In Stock: 7.233
Unit Price: kr.0.76000
Datasheet

Direct


YAGEO
In Stock: 11.018
Unit Price: kr.0.63000
Datasheet
1.65 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPW06031K65BEEN

DigiKey Part Number
TNPW06031K65BEEN-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TNPW06031K65BEEN
Description
RES 1.65K OHM 0.1% 0.21W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1.65 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW06031K65BEEN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TNPU06031K65AZEN00Vishay Dale0TNPU06031K65AZEN00-NDkr.7.27420Upgrade
TNPU06031K65BZEN00Vishay Dale0TNPU06031K65BZEN00-NDkr.6.94712Upgrade
TNPW06031K65BYEAVishay Dale0TNPW06031K65BYEA-NDkr.1.47900Parametric Equivalent
ERA-3AEB1651VPanasonic Industry0P1.65KDBCT-NDkr.0.63000Direct
RG1608P-1651-B-T5Susumu7.233RG16P1.65KBCT-NDkr.0.76000Direct
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.00610kr.2,006.10
Manufacturers Standard Package
Unit Price without VAT:kr.2.00610
Unit Price with VAT:kr.2.50763