
TNPW06031K50BYEN | |
---|---|
DigiKey Part Number | 541-TNPW06031K50BYENTR-ND - Tape & Reel (TR) 541-TNPW06031K50BYENCT-ND - Cut Tape (CT) 541-TNPW06031K50BYENDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW06031K50BYEN |
Description | RES 1.5K OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW06031K50BYEN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3.52000 | kr.3.52 |
10 | kr.2.90600 | kr.29.06 |
25 | kr.2.69320 | kr.67.33 |
50 | kr.2.54340 | kr.127.17 |
100 | kr.2.40640 | kr.240.64 |
250 | kr.2.24180 | kr.560.45 |
500 | kr.2.13068 | kr.1,065.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.2.02515 | kr.2,025.15 |
2.000 | kr.1.93523 | kr.3,870.46 |
3.000 | kr.1.91027 | kr.5,730.81 |
5.000 | kr.1.90083 | kr.9,504.15 |
7.000 | kr.1.89516 | kr.13,266.12 |
10.000 | kr.1.87311 | kr.18,731.10 |
12.000 | kr.1.86387 | kr.22,366.44 |
24.000 | kr.1.81765 | kr.43,623.60 |
25.000 | kr.1.81432 | kr.45,358.00 |
Unit Price without VAT: | kr.3.52000 |
---|---|
Unit Price with VAT: | kr.4.40000 |