
TNPW06031K50BEEN | |
---|---|
DigiKey Part Number | 541-3609-2-ND - Tape & Reel (TR) 541-3609-1-ND - Cut Tape (CT) 541-3609-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW06031K50BEEN |
Description | RES 1.5K OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW06031K50BEEN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3.97000 | kr.3.97 |
10 | kr.3.30900 | kr.33.09 |
25 | kr.3.06960 | kr.76.74 |
50 | kr.2.90040 | kr.145.02 |
100 | kr.2.74430 | kr.274.43 |
250 | kr.2.55768 | kr.639.42 |
500 | kr.2.43200 | kr.1,216.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.2.37370 | kr.2,373.70 |
2.000 | kr.2.00855 | kr.4,017.10 |
3.000 | kr.1.99998 | kr.5,999.94 |
5.000 | kr.1.99018 | kr.9,950.90 |
7.000 | kr.1.98430 | kr.13,890.10 |
Unit Price without VAT: | kr.3.97000 |
---|---|
Unit Price with VAT: | kr.4.96250 |