
TNPW06031K40BEEA | |
|---|---|
DigiKey Part Number | 541-2001-2-ND - Tape & Reel (TR) 541-2001-1-ND - Cut Tape (CT) 541-2001-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW06031K40BEEA |
Description | RES 1.4K OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.4 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW06031K40BEEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-3AEB1401V | Panasonic Industry | 3.232 | P1.4KDBCT-ND | kr.0.63000 | Direct |
| RG1608P-1401-B-T5 | Susumu | 8.345 | RG16P1.4KBCT-ND | kr.0.76000 | Direct |
| RT0603BRD071K4L | YAGEO | 26.191 | YAG1567CT-ND | kr.0.63000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.65000 | kr.1.65 |
| 10 | kr.1.38800 | kr.13.88 |
| 25 | kr.1.28840 | kr.32.21 |
| 50 | kr.1.21600 | kr.60.80 |
| 100 | kr.1.14880 | kr.114.88 |
| 250 | kr.1.06816 | kr.267.04 |
| 500 | kr.1.01276 | kr.506.38 |
| 1.000 | kr.0.96260 | kr.962.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.86503 | kr.4,325.15 |
| 10.000 | kr.0.83064 | kr.8,306.40 |
| 15.000 | kr.0.81243 | kr.12,186.45 |
| 25.000 | kr.0.79139 | kr.19,784.75 |
| 35.000 | kr.0.77861 | kr.27,251.35 |
| 50.000 | kr.0.76594 | kr.38,297.00 |
| Unit Price without VAT: | kr.1.65000 |
|---|---|
| Unit Price with VAT: | kr.2.06250 |

