TNPW0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPW06031K00BXEA

DigiKey Part Number
541-TNPW06031K00BXEATR-ND - Tape & Reel (TR)
541-TNPW06031K00BXEACT-ND - Cut Tape (CT)
541-TNPW06031K00BXEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPW06031K00BXEA
Description
RES 1K OHM 0.1% 0.21W 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW06031K00BXEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±15ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.145
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.14000kr.3.14
10kr.2.63000kr.26.30
25kr.2.43960kr.60.99
50kr.2.30400kr.115.20
100kr.2.17920kr.217.92
250kr.2.02984kr.507.46
500kr.1.92858kr.964.29
1.000kr.1.83757kr.1,837.57
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.77879kr.8,893.95
10.000kr.1.68856kr.16,885.60
15.000kr.1.66349kr.24,952.35
25.000kr.1.63875kr.40,968.75
35.000kr.1.61460kr.56,511.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.14000
Unit Price with VAT:kr.3.92500