
TNPW06031K00BETA | |
|---|---|
DigiKey Part Number | 541-3602-2-ND - Tape & Reel (TR) 541-3602-1-ND - Cut Tape (CT) 541-3602-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW06031K00BETA |
Description | RES 1K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW06031K00BETA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPW06031K00BEEA | Vishay Dale | 77.508 | TNP1.00KAACT-ND | kr.1.65000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.25000 | kr.4.25 |
| 10 | kr.3.52500 | kr.35.25 |
| 25 | kr.3.26640 | kr.81.66 |
| 50 | kr.3.08760 | kr.154.38 |
| 100 | kr.2.92150 | kr.292.15 |
| 250 | kr.2.72240 | kr.680.60 |
| 500 | kr.2.58798 | kr.1,293.99 |
| 1.000 | kr.2.46727 | kr.2,467.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.2.23550 | kr.11,177.50 |
| 10.000 | kr.2.15455 | kr.21,545.50 |
| 15.000 | kr.2.11190 | kr.31,678.50 |
| 25.000 | kr.2.06273 | kr.51,568.25 |
| Unit Price without VAT: | kr.4.25000 |
|---|---|
| Unit Price with VAT: | kr.5.31250 |

