TNPW0603150KDHEA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.31466
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.76211
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.47900
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.41953
Datasheet
150 kOhms ±0.5% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPW0603150KDHEA

DigiKey Part Number
TNPW0603150KDHEA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TNPW0603150KDHEA
Description
RES 150K OHM 0.5% 0.21W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
150 kOhms ±0.5% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW0603150KDHEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TNPW0603150KBHEAVishay Dale0TNPW0603150KBHEA-NDkr.1.31466Parametric Equivalent
TNPW0603150KBXEAVishay Dale0TNPW0603150KBXEA-NDkr.1.76211Parametric Equivalent
TNPW0603150KBYEAVishay Dale0TNPW0603150KBYEA-NDkr.1.47900Parametric Equivalent
TNPW0603150KDEEAVishay Dale0TNPW0603150KDEEA-NDkr.0.41953Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.30947kr.1,547.35
Manufacturers Standard Package
Unit Price without VAT:kr.0.30947
Unit Price with VAT:kr.0.38684