
TNPW060314K0BXCN | |
|---|---|
DigiKey Part Number | TNPW060314K0BXCN-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TNPW060314K0BXCN |
Description | RES 14K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 14 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW060314K0BXCN Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±15ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.38524 | kr.3,385.24 |
| Unit Price without VAT: | kr.3.38524 |
|---|---|
| Unit Price with VAT: | kr.4.23155 |

