121 Ohms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPW0603121RBEEA

DigiKey Part Number
541-TNPW0603121RBEEATR-ND - Tape & Reel (TR)
541-TNPW0603121RBEEACT-ND - Cut Tape (CT)
541-TNPW0603121RBEEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPW0603121RBEEA
Description
RES 121 OHM 0.1% 0.21W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
121 Ohms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW0603121RBEEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-3AEB1210VPanasonic Industry2.788P121DBCT-NDkr.0.63000Direct
RG1608P-1210-B-T5Susumu4.990408-RG1608P-1210-B-T5CT-NDkr.0.76000Direct
RT0603BRD07121RLYAGEO12.482YAG1514CT-NDkr.0.63000Direct
In-Stock: 3.277
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.65000kr.1.65
10kr.1.38800kr.13.88
25kr.1.28840kr.32.21
50kr.1.21600kr.60.80
100kr.1.14880kr.114.88
250kr.1.06792kr.266.98
500kr.1.01262kr.506.31
1.000kr.0.96248kr.962.48
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.86503kr.4,325.15
10.000kr.0.83064kr.8,306.40
15.000kr.0.81243kr.12,186.45
25.000kr.0.79139kr.19,784.75
35.000kr.0.77861kr.27,251.35
50.000kr.0.76594kr.38,297.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.65000
Unit Price with VAT:kr.2.06250