Upgrade
Upgrade
Parametric Equivalent
Direct
Direct
Direct

TNPW060311K3BEEN | |
|---|---|
DigiKey Part Number | TNPW060311K3BEEN-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TNPW060311K3BEEN |
Description | RES 11.3K OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 11.3 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW060311K3BEEN Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPU060311K3AZEN00 | Vishay Dale | 0 | TNPU060311K3AZEN00-ND | kr.7.27420 | Upgrade |
| TNPU060311K3BZEN00 | Vishay Dale | 0 | TNPU060311K3BZEN00-ND | kr.5.62922 | Upgrade |
| TNPW060311K3BYEA | Vishay Dale | 0 | TNPW060311K3BYEA-ND | kr.1.47900 | Parametric Equivalent |
| ERA-3AEB1132V | Panasonic Industry | 23.610 | P11.3KDBCT-ND | kr.0.63000 | Direct |
| RG1608P-1132-B-T5 | Susumu | 61.223 | RG16P11.3KBCT-ND | kr.0.63000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.45808 | kr.2,458.08 |
| Unit Price without VAT: | kr.2.45808 |
|---|---|
| Unit Price with VAT: | kr.3.07260 |






