
TNPW060311K0BEEN | |
|---|---|
DigiKey Part Number | 541-3576-2-ND - Tape & Reel (TR) 541-3576-1-ND - Cut Tape (CT) 541-3576-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW060311K0BEEN |
Description | RES 11K OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 11 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW060311K0BEEN Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPW060311K0BEEA | Vishay Dale | 1.226 | TNP11.0KAACT-ND | kr.1.65000 | Parametric Equivalent |
| TNPW060311K0BYEN | Vishay Dale | 1.440 | 541-9816-1-ND | kr.3.93000 | Parametric Equivalent |
| ERA-3AEB113V | Panasonic Industry | 19.566 | P11KDBCT-ND | kr.0.63000 | Direct |
| RG1608P-113-B-T5 | Susumu | 11.490 | RG16P11.0KBCT-ND | kr.0.76000 | Direct |
| RT0603BRD0711KL | YAGEO | 6.073 | YAG1511CT-ND | kr.0.63000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.44000 | kr.4.44 |
| 10 | kr.3.71500 | kr.37.15 |
| 25 | kr.3.44400 | kr.86.10 |
| 50 | kr.3.25500 | kr.162.75 |
| 100 | kr.3.07930 | kr.307.93 |
| 250 | kr.2.87048 | kr.717.62 |
| 500 | kr.2.72938 | kr.1,364.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.61893 | kr.2,618.93 |
| 2.000 | kr.2.50503 | kr.5,010.06 |
| 3.000 | kr.2.44445 | kr.7,333.35 |
| 5.000 | kr.2.37413 | kr.11,870.65 |
| 7.000 | kr.2.33127 | kr.16,318.89 |
| 10.000 | kr.2.28870 | kr.22,887.00 |
| Unit Price without VAT: | kr.4.44000 |
|---|---|
| Unit Price with VAT: | kr.5.55000 |

