Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TNPW0603110KDHEA | |
|---|---|
DigiKey Part Number | TNPW0603110KDHEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TNPW0603110KDHEA |
Description | RES 110K OHM 0.5% 0.21W 0603 |
Manufacturer Standard Lead Time | 93 Weeks |
Customer Reference | |
Detailed Description | 110 kOhms ±0.5% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW0603110KDHEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPW0603110KBEEN | Vishay Dale | 0 | TNPW0603110KBEEN-ND | kr.2.45808 | Parametric Equivalent |
| TNPW0603110KBXEA | Vishay Dale | 0 | TNPW0603110KBXEA-ND | kr.1.76211 | Parametric Equivalent |
| TNPW0603110KBXEN | Vishay Dale | 0 | TNPW0603110KBXEN-ND | kr.2.05416 | Parametric Equivalent |
| TNPW0603110KBYEA | Vishay Dale | 0 | TNPW0603110KBYEA-ND | kr.1.47900 | Parametric Equivalent |
| TNPW0603110KDEEA | Vishay Dale | 0 | TNPW0603110KDEEA-ND | kr.0.33069 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.30947 | kr.1,547.35 |
| Unit Price without VAT: | kr.0.30947 |
|---|---|
| Unit Price with VAT: | kr.0.38684 |


