TNPW060310K5BEEN is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.7.34304
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.5.68250
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 10.826
Unit Price: kr.1.47000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.49299
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.2.07360
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.49299
Datasheet

Direct


Panasonic Electronic Components
In Stock: 1.595
Unit Price: kr.0.64000
Datasheet

Direct


Susumu
In Stock: 30.705
Unit Price: kr.0.77000
Datasheet

Direct


YAGEO
In Stock: 1.398
Unit Price: kr.0.64000
Datasheet
TNPW0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPW060310K5BEEN

DigiKey Part Number
TNPW060310K5BEEN-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TNPW060310K5BEEN
Description
RES 10.5K OHM 0.1% 0.21W 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10.5 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW060310K5BEEN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.90771kr.1,907.71
Manufacturers Standard Package
Unit Price without VAT:kr.1.90771
Unit Price with VAT:kr.2.38464