10 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPW060310K0BXEN

DigiKey Part Number
541-1723-2-ND - Tape & Reel (TR)
541-1723-1-ND - Cut Tape (CT)
541-1723-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPW060310K0BXEN
Description
RES 10K OHM 0.1% 0.21W 0603
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
10 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW060310K0BXEN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±15ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.298
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.32000kr.4.32
10kr.3.60600kr.36.06
25kr.3.34360kr.83.59
50kr.3.16060kr.158.03
100kr.2.99090kr.299.09
250kr.2.78872kr.697.18
500kr.2.65224kr.1,326.12
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.70674kr.2,706.74
2.000kr.2.42701kr.4,854.02
3.000kr.2.41701kr.7,251.03
5.000kr.2.40563kr.12,028.15
7.000kr.2.39879kr.16,791.53
10.000kr.2.36788kr.23,678.80
12.000kr.2.34669kr.28,160.28
24.000kr.2.27261kr.54,542.64
25.000kr.2.26857kr.56,714.25
Manufacturers Standard Package
Unit Price without VAT:kr.4.32000
Unit Price with VAT:kr.5.40000