
TNPW0603100RBXEN | |
|---|---|
DigiKey Part Number | 541-1722-2-ND - Tape & Reel (TR) 541-1722-1-ND - Cut Tape (CT) 541-1722-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW0603100RBXEN |
Description | RES 100 OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW0603100RBXEN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.32000 | kr.4.32 |
| 10 | kr.3.59300 | kr.35.93 |
| 25 | kr.3.32560 | kr.83.14 |
| 50 | kr.3.15020 | kr.157.51 |
| 100 | kr.2.94510 | kr.294.51 |
| 250 | kr.2.77892 | kr.694.73 |
| 500 | kr.2.64282 | kr.1,321.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.53401 | kr.2,534.01 |
| 2.000 | kr.2.42701 | kr.4,854.02 |
| 3.000 | kr.2.41032 | kr.7,230.96 |
| 5.000 | kr.2.39231 | kr.11,961.55 |
| 7.000 | kr.2.34893 | kr.16,442.51 |
| 10.000 | kr.2.33902 | kr.23,390.20 |
| 12.000 | kr.2.33828 | kr.28,059.36 |
| 24.000 | kr.2.26445 | kr.54,346.80 |
| 25.000 | kr.2.26040 | kr.56,510.00 |
| Unit Price without VAT: | kr.4.32000 |
|---|---|
| Unit Price with VAT: | kr.5.40000 |

