


TNPW04028K06BEED | |
|---|---|
DigiKey Part Number | 541-2166-2-ND - Tape & Reel (TR) 541-2166-1-ND - Cut Tape (CT) 541-2166-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW04028K06BEED |
Description | RES 8.06K OHM 0.1% 0.13W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8.06 kOhms ±0.1% 0.13W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW04028K06BEED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.47000 | kr.1.47 |
| 10 | kr.1.22900 | kr.12.29 |
| 25 | kr.1.13920 | kr.28.48 |
| 50 | kr.1.07640 | kr.53.82 |
| 100 | kr.0.94140 | kr.94.14 |
| 250 | kr.0.89140 | kr.222.85 |
| 500 | kr.0.86272 | kr.431.36 |
| 1.000 | kr.0.83949 | kr.839.49 |
| 5.000 | kr.0.78336 | kr.3,916.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.69029 | kr.6,902.90 |
| 20.000 | kr.0.68592 | kr.13,718.40 |
| 30.000 | kr.0.68366 | kr.20,509.80 |
| 50.000 | kr.0.68108 | kr.34,054.00 |
| Unit Price without VAT: | kr.1.47000 |
|---|---|
| Unit Price with VAT: | kr.1.83750 |

