


TNPW040280R6DEED | |
|---|---|
DigiKey Part Number | TNPW040280R6DEED-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TNPW040280R6DEED |
Description | RES 80.6 OHM 0.5% 0.13W 0402 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | 80.6 Ohms ±0.5% 0.13W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW040280R6DEED Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.57517 | kr.5,751.70 |
| Unit Price without VAT: | kr.0.57517 |
|---|---|
| Unit Price with VAT: | kr.0.71896 |

